Telemecanique Sensors Heavy Duty Series Limit Switch Lever for Use with 9007C
- RS Stock No.:
- 437-441
- Mfr. Part No.:
- 9007H
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$965.83
(exc. GST)
$1,110.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $965.83 |
*price indicative
- RS Stock No.:
- 437-441
- Mfr. Part No.:
- 9007H
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Lever | |
| For Use With | 9007C | |
| Series | Heavy Duty | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Lever | ||
For Use With 9007C | ||
Series Heavy Duty | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Heavy Duty Series Limit Switch Lever for Use with 9007C
- Telemecanique Sensors Heavy Duty Series Limit Switch Lever for Use with 9007 Series
- Telemecanique Sensors Heavy Duty Series Limit Switch Lever for Use with 9007
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
