Telemecanique Sensors ZCT Series Limit Switch Body for Use with XCKT
- RS Stock No.:
- 438-007
- Mfr. Part No.:
- ZCT26P16
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$90.57
(exc. GST)
$104.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.57 |
*price indicative
- RS Stock No.:
- 438-007
- Mfr. Part No.:
- ZCT26P16
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Body | |
| For Use With | XCKT | |
| Series | ZCT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Body | ||
For Use With XCKT | ||
Series ZCT | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCT Series Limit Switch Body for Use with XCKT
- Telemecanique Sensors ZCT Series Limit Switch Body for Use with XCMD
- Telemecanique Sensors ZCK Series Limit Switch Body for Use with XCKT
- Telemecanique Sensors ZCK Series Limit Switch Lever for Use with XCKT
- Telemecanique Sensors ZCT Series Limit Switch IP67, Plastic Housing
- Telemecanique Sensors ZCT Series Limit Switch IP66 2P 240V ac Max, 1.5A Max
- Telemecanique Sensors ZCT Series Limit Switch IP66 DP 240V ac Max, 10A Max
- Telemecanique Sensors ZCT Series Limit Switch IP66 DP 240V ac Max, 1.5A Max
