Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007 Series
- RS Stock No.:
- 439-554
- Mfr. Part No.:
- 9007MA22
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$94.69
(exc. GST)
$108.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.69 |
*price indicative
- RS Stock No.:
- 439-554
- Mfr. Part No.:
- 9007MA22
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Lever | |
| Product Type | Limit Switch Accessory | |
| For Use With | 9007 Series | |
| Series | Heavy Duty | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Lever | ||
Product Type Limit Switch Accessory | ||
For Use With 9007 Series | ||
Series Heavy Duty | ||
Standards/Approvals No | ||
Related links
- Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007 Series
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Tele Timer Relay
