RAFI RACON Series Plunger for Use with Switches

Temporarily out of stock
RS Stock No.:
524-649
Mfr. Part No.:
5.46.167.061/0209
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Accessory Type

Round Plunger

For Use With

Switches

Series

RACON

COO (Country of Origin):
DE
The RAFI Round Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.

White colour
Plastic material
Plunger length 1.5 mm
Outside dimension 3 x 11.5 x 11.5 mm

Related links