RAFI RF 15 N Series Plunger for Use with Switches
- RS Stock No.:
- 524-948
- Mfr. Part No.:
- 5.46.017.028/0710
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-948
- Mfr. Part No.:
- 5.46.017.028/0710
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Round Plunger | |
| For Use With | Switches | |
| Series | RF 15 N | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Round Plunger | ||
For Use With Switches | ||
Series RF 15 N | ||
- COO (Country of Origin):
- DE
The RAFI Round Plunger is a versatile and reliable component for various applications. Its adaptability makes it ideal for use in measurement-control-regulation, mechanical and system engineering, automotive, signalling systems, vehicle construction, and handheld terminals. With a wide range of standard rams in different heights, it offers flexibility to meet diverse operational requirements. This makes it a go-to choice for industries requiring precision and efficiency.
RoHS and REACH compliant
Plunger length 18.25 mm
Outside dimension 18.25 x 15 x 15 mm
Plunger length 18.25 mm
Outside dimension 18.25 x 15 x 15 mm
Related links
- RAFI RF 15 N Series Plunger for Use with Switches
- RAFI RF 15 N Series Plunger
- RAFI RACON Series Plunger for Use with Switches
- RAFI MICON 5 Series Plunger for Use with Switches
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
