RAFI RACON Series Plunger for Use with Switches

Stock information currently inaccessible
RS Stock No.:
525-016
Mfr. Part No.:
5.46.169.067/0209
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Accessory Type

Round Plunger

For Use With

Switches

Series

RACON

COO (Country of Origin):
DE
The RAFI Round Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.

White colour
Plastic material
Plunger length 2 mm
Outside dimension 3.5 x 19 x 19 mm

Related links