RAFI RACON Series Plunger for Use with Switches
- RS Stock No.:
- 525-019
- Mfr. Part No.:
- 5.46.169.064/0209
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-019
- Mfr. Part No.:
- 5.46.169.064/0209
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Plunger | |
| Accessory Type | Round Plunger | |
| For Use With | Switches | |
| Series | RACON | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Plunger | ||
Accessory Type Round Plunger | ||
For Use With Switches | ||
Series RACON | ||
Standards/Approvals RoHS, REACH | ||
The RAFI Round Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.
White colour
Plastic material
Plunger length 2.1 mm
Outside dimension 3.6 x 19 x 19 mm
Related links
- RAFI RACON Series Plunger for Use with Switches
- RAFI RACON Series Plunger for Use with RACON Tactile Switch
- RAFI RACON Series Plunger for Use with Tactile Switch
- RAFI RACON Series Plunger for Use with Membrane Data Entry System
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
