Telemecanique Sensors 9007 Series Spring Return Limit Switch, Form C SPDT, IP67, Zinc Housing, 240V ac, 10A
- RS Stock No.:
- 434-791
- Mfr. Part No.:
- 9007MS09G0112
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$751.12
(exc. GST)
$863.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $751.12 |
*price indicative
- RS Stock No.:
- 434-791
- Mfr. Part No.:
- 9007MS09G0112
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | Form C SPDT | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | 4-Pin | |
| Series | 9007 | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 105°C | |
| Width | 190.5mm | |
| Standards/Approvals | CE, CSA, UL | |
| Length | 190.5mm | |
| Hazardous Area Certification | No | |
| Operating Force | 80oz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration Form C SPDT | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type 4-Pin | ||
Series 9007 | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 105°C | ||
Width 190.5mm | ||
Standards/Approvals CE, CSA, UL | ||
Length 190.5mm | ||
Hazardous Area Certification No | ||
Operating Force 80oz | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9007 Series Roller Plunger Limit Switch IP67 240V ac, 10A
- Telemecanique Sensors Die Cast Zinc Series Spring Return Limit Switch IP67 240V ac, 10A
- Telemecanique Sensors 9007 Series Roller Plunger Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors 9007 Series Lever Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP67 Die Cast Zinc Housing 10A Max
- Telemecanique Sensors 9007 Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Miniature Potted Series Plunger Limit Switch IP67 240V ac, 10A
