Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch, DPDT-DB, IP67, Aluminium Housing, 600V ac, 20A

Subtotal (1 unit)*

$1,345.61

(exc. GST)

$1,547.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,345.61

*price indicative

RS Stock No.:
435-084
Mfr. Part No.:
HL100WS2M1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary Head

Product Type

Limit Switch

Contact Configuration

DPDT-DB

IP Rating

IP67

Housing Material

Aluminium

Contact Type

Snap Action

Switching Current

20A

Terminal Type

Screw Clamp Terminal

Series

Severe duty mill

Switching AC Voltage

600V ac

Minimum Operating Temperature

-18°C

Switching DC Voltage

600V dc

Maximum Operating Temperature

177°C

Standards/Approvals

IEC 61140, UL 508, CSA C22.2 No 14, IEC 60529, IEC 60947-1

Width

57.15mm

Depth

86.61mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy