Telemecanique Sensors Special format Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 435-109
- Mfr. Part No.:
- XCRA121EX
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$3,143.88
(exc. GST)
$3,615.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | $3,143.88 |
*price indicative
- RS Stock No.:
- 435-109
- Mfr. Part No.:
- XCRA121EX
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | Special format | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Depth | 75mm | |
| Width | 85mm | |
| Standards/Approvals | 2014/34/EU - ATEX directive, EN/IEC 60079-0, EN/IEC 60079-31 | |
| Hazardous Area Certification | IECEx INE 16.0048X, II2 D-Ex tb IIIC T85°C Db IP66/67, INERIS 04ATEX0014X | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 0.75N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series Special format | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Depth 75mm | ||
Width 85mm | ||
Standards/Approvals 2014/34/EU - ATEX directive, EN/IEC 60079-0, EN/IEC 60079-31 | ||
Hazardous Area Certification IECEx INE 16.0048X, II2 D-Ex tb IIIC T85°C Db IP66/67, INERIS 04ATEX0014X | ||
Mechanical Life 10000000Cycles | ||
Operating Force 0.75N | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Lever Limit Switch Metal Housing 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch Zinc Alloy Housing 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors Special format Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP40 240V ac, 1.5A
