Telemecanique Sensors Special format Series Rod Limit Switch, 1 NO/1 NC, IP54, Zinc Alloy Housing, 240V ac, 10A
- RS Stock No.:
- 435-126
- Mfr. Part No.:
- XCRF17H2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,077.81
(exc. GST)
$1,239.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,077.81 |
*price indicative
- RS Stock No.:
- 435-126
- Mfr. Part No.:
- XCRF17H2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rod | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP54 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 10A | |
| Series | Special format | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 315mm | |
| Depth | 75mm | |
| Width | 85mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, NF C 79-130 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rod | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP54 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 10A | ||
Series Special format | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 315mm | ||
Depth 75mm | ||
Width 85mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, NF C 79-130 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Special format Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors Special format Series Spring Return Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors Special format Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch Zinc Alloy Housing 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Rotary Head Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Spring Return Limit Switch IP65 240V ac, 3A
