Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch, 2 NO/1 NC, IP67, Aluminium Housing, 600V ac, 10A

Subtotal (1 unit)*

$883.50

(exc. GST)

$1,016.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$883.50

*price indicative

RS Stock No.:
435-334
Mfr. Part No.:
L100WTLN1C2M39
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary Head

Contact Configuration

2 NO/1 NC

IP Rating

IP67

Housing Material

Aluminium

Contact Type

Slow Break

Switching Current

10A

Terminal Type

Screw Clamp Terminal

Series

Severe duty mill

Minimum Operating Temperature

-10°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

185°F

Width

57.15mm

Standards/Approvals

NEMA 13, NEMA 2, NEMA 4, UL 508, IEC 60947-1, IEC 61140, NEMA 1, NEMA 12, IEC 60529, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6

Depth

86.61mm

Length

125.73mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 3/4 in to 14 NPT

Operating Force

95oz

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy