Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Zamak Alloy

Subtotal (1 unit)*

$223.37

(exc. GST)

$256.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.37

*price indicative

RS Stock No.:
435-451
Mfr. Part No.:
XCMD2102L08R12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP66, IP67, IP68

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

3A

Series

Standard format

Minimum Operating Temperature

-25°C

Switching AC Voltage

50V ac

Switching DC Voltage

50V dc

Maximum Operating Temperature

70°C

Width

3mm

Standards/Approvals

UL 508, EN/IEC 60947-5-1, EN/IEC 60204-1, CSA C22.2 No 14

Depth

16mm

Length

120mm

Hazardous Area Certification

No

Operating Force

7N

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy