Telemecanique Sensors 9007 Series Limit Switch, 600V ac, 10A
- RS Stock No.:
- 435-596
- Mfr. Part No.:
- 9007AEQ2841
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$914.39
(exc. GST)
$1,051.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $914.39 |
*price indicative
- RS Stock No.:
- 435-596
- Mfr. Part No.:
- 9007AEQ2841
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Switching Current | 10A | |
| Series | 9007 | |
| Switching AC Voltage | 600V ac | |
| Standards/Approvals | No | |
| Length | 655.48mm | |
| Width | 101.6mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Switching Current 10A | ||
Series 9007 | ||
Switching AC Voltage 600V ac | ||
Standards/Approvals No | ||
Length 655.48mm | ||
Width 101.6mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9007 Series Limit Switch 10A
- Telemecanique Sensors 9007 Series Limit Switch 8A
- Telemecanique Sensors 9007 Series Limit Switch 15A
- Telemecanique Sensors 9007 Series Limit Switch 12A
- Telemecanique Sensors 9007 Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 10A
- Telemecanique Sensors 9007 Series Coil Spring Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors 9007 Series Limit Switch IP65 IP67 Die Cast Zinc Housing 20A
