Telemecanique Sensors ZC2J Series Limit Switch, IP65, Metal Housing

Subtotal (1 unit)*

$316.22

(exc. GST)

$363.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.22

*price indicative

RS Stock No.:
435-820
Mfr. Part No.:
ZC2JD19
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

IP Rating

IP65

Housing Material

Metal

Terminal Type

Screw Clamp

Series

ZC2J

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UK declaration of conformity, CMim declaration of conformity, EU declaration of conformity, RoHS

Width

42mm

Depth

41mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy