Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 300V ac, 15A

Subtotal (1 unit)*

$3,061.53

(exc. GST)

$3,520.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,061.53

*price indicative

RS Stock No.:
436-095
Mfr. Part No.:
XCSL761B2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

Switching Current

15A

Series

XCS

Switching AC Voltage

300V ac

Length

280mm

Standards/Approvals

EN/ISO 13849-1, EN/IEC 60536, EN/IEC 60947-5-1, EN/IEC 61508

Width

62mm

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR

Related links