Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, Zinc Zamak Alloy Housing, 240V ac,
- RS Stock No.:
- 436-393
- Mfr. Part No.:
- XCKD2918G11ZR
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$352.42
(exc. GST)
$405.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.42 |
*price indicative
- RS Stock No.:
- 436-393
- Mfr. Part No.:
- XCKD2918G11ZR
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch Zinc Zamak Alloy Housing
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 240V ac,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch Zinc Zamak Alloy Housing 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing,
