Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/2 NC, IP67, IP66, Zinc Zamak Alloy Housing,
- RS Stock No.:
- 436-404
- Mfr. Part No.:
- XCKD3949P16EX
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$597.80
(exc. GST)
$687.47
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $597.80 |
*price indicative
- RS Stock No.:
- 436-404
- Mfr. Part No.:
- XCKD3949P16EX
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 1.5A | |
| Series | Standard format | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 65mm | |
| Standards/Approvals | EN/IEC 60079-31, EN/IEC 60079-0, 2014/34/EU - ATEX directive | |
| Depth | 30mm | |
| Width | 31mm | |
| Hazardous Area Certification | INERIS 04ATEX0014X, IECEx INE 17.0020X | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1 Cable Gland x M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 1.5A | ||
Series Standard format | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Length 65mm | ||
Standards/Approvals EN/IEC 60079-31, EN/IEC 60079-0, 2014/34/EU - ATEX directive | ||
Depth 30mm | ||
Width 31mm | ||
Hazardous Area Certification INERIS 04ATEX0014X, IECEx INE 17.0020X | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1 Cable Gland x M16 x 1.5 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 50V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 240V ac,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing,
