Telemecanique Sensors Severe Duty Foundry Series Spring Return Limit Switch, DPDT-DB, IP67, Aluminium Housing, 600V ac,

Subtotal (1 unit)*

$968.27

(exc. GST)

$1,113.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$968.27

*price indicative

RS Stock No.:
436-662
Mfr. Part No.:
L300WS2M3
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP67

Contact Configuration

DPDT-DB

Housing Material

Aluminium

Contact Type

Snap Action

Switching Current

12A

Terminal Type

Screw Clamp

Series

Severe Duty Foundry

Minimum Operating Temperature

-10°F

Switching DC Voltage

600V dc

Switching AC Voltage

600V ac

Maximum Operating Temperature

185°F

Width

57.15mm

Depth

51.56mm

Standards/Approvals

CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60947-1, IEC 61140, NEMA type 250, UL 508

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy