Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 1 NO/2 NC, IP67, Metal Housing, 240V ac
- RS Stock No.:
- 436-712
- Mfr. Part No.:
- XCSE7411
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,838.74
(exc. GST)
$2,114.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,838.74 |
*price indicative
- RS Stock No.:
- 436-712
- Mfr. Part No.:
- XCSE7411
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Key Operated Switch | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Slow Break | |
| Terminal Type | Cable Clamp | |
| Series | XCS | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 44mm | |
| Standards/Approvals | EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, EN 1088/ISO 14119 | |
| Width | 98mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 2 Cable Gland x PG 13.5 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Key Operated Switch | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Slow Break | ||
Terminal Type Cable Clamp | ||
Series XCS | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 44mm | ||
Standards/Approvals EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, EN 1088/ISO 14119 | ||
Width 98mm | ||
Hazardous Area Certification No | ||
Conduit Entry 2 Cable Gland x PG 13.5 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 300V ac, 10A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 120V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 300V ac, 10A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
