Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 3 NC, IP67, Zinc Zamak Alloy Housing, 240V ac

Subtotal (1 unit)*

$1,703.74

(exc. GST)

$1,959.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,703.74

*price indicative

RS Stock No.:
436-728
Mfr. Part No.:
XCSE8333
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

IP Rating

IP67

Contact Configuration

3 NC

Housing Material

Zinc Zamak Alloy

Terminal Type

Cable Clamp

Series

XCS

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

40°C

Depth

44mm

Width

98mm

Length

146mm

Standards/Approvals

UL 508, CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Conduit Entry

2 Cable Gland x 1/2 in NPT

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy