Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 3 NC, IP67, Zinc Zamak Alloy Housing, 240V ac

Subtotal (1 unit)*

$1,754.39

(exc. GST)

$2,017.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,754.39

*price indicative

RS Stock No.:
436-732
Mfr. Part No.:
XCSE8513
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Key Operated Switch

Product Type

Limit Switch

Contact Configuration

3 NC

IP Rating

IP67

Housing Material

Zinc Zamak Alloy

Terminal Type

Cable Clamp

Series

XCS

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

40°C

Depth

44mm

Standards/Approvals

CSA C22.2 No 14, UL 508, EN/ISO 12100, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119

Width

98mm

Length

146mm

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Conduit Entry

2 Cable Gland x 1/2 in NPT

COO (Country of Origin):
FR

Related links