Telemecanique Sensors 9007 Series Limit Switch, 600V ac, 10A

Subtotal (1 unit)*

$2,508.16

(exc. GST)

$2,884.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,508.16

*price indicative

RS Stock No.:
436-855
Mfr. Part No.:
9007CB300S1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Switching Current

10A

Series

9007

Switching AC Voltage

600V ac

Standards/Approvals

No

Length

881.62mm

Width

136.65mm

Hazardous Area Certification

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy