Telemecanique Sensors Heavy Duty Series Roller Lever Limit Switch, IP20, Zinc Housing, 600V ac, 10A

Subtotal (1 unit)*

$326.83

(exc. GST)

$375.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$326.83

*price indicative

RS Stock No.:
436-858
Mfr. Part No.:
9007CB31
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP20

Housing Material

Zinc

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw Terminal

Series

Heavy Duty

Switching DC Voltage

250V dc

Minimum Operating Temperature

-20°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

185°F

Depth

64.52mm

Width

24.13mm

Standards/Approvals

NEMA 1, IEC 60529, CSA C22.2 No 14, UL 508, NEMA type 250

Length

152mm

Hazardous Area Certification

No

Operating Force

0.5lb

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy