Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 500V ac,

Subtotal (1 unit)*

$122.95

(exc. GST)

$141.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.95

*price indicative

RS Stock No.:
436-916
Mfr. Part No.:
XCKP2528G11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Slow Break

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Switching DC Voltage

250V dc

Switching AC Voltage

500V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1

Depth

30mm

Length

65mm

Width

31mm

Hazardous Area Certification

No

Operating Force

18N

Conduit Entry

1 Cable Gland x PG 11

Mechanical Life

15000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy