Telemecanique Sensors ZCKJ Series Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$271.50

(exc. GST)

$312.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.50

*price indicative

RS Stock No.:
437-109
Mfr. Part No.:
ZCKJ6D
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Housing Material

Metal

Switching Current

3A

Series

ZCKJ

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Length

77mm

Depth

44mm

Width

40mm

Standards/Approvals

EN/IEC 60947-5-1, IEC 60947-1, IEC 60664, IEC 60255-7

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy