Telemecanique Sensors ZCK Series Limit Switch, 2 NC, IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 437-242
- Mfr. Part No.:
- ZCKM7
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$193.53
(exc. GST)
$222.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.53 |
*price indicative
- RS Stock No.:
- 437-242
- Mfr. Part No.:
- ZCKM7
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | ZCK | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60255-7 Category 3, IEC 60664, IEC 60947-1, IEC 60947-5-1 appendix A, UL 508 | |
| Width | 64mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 3 Cable Gland x PG 11 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series ZCK | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60255-7 Category 3, IEC 60664, IEC 60947-1, IEC 60947-5-1 appendix A, UL 508 | ||
Width 64mm | ||
Hazardous Area Certification No | ||
Conduit Entry 3 Cable Gland x PG 11 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCK Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Snap Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCK Series Snap Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Rod Limit Switch IP66 240V ac, 3A
