Telemecanique Sensors XCS Series Rotary Limit Switch, 3 NC, IP67, Polyamide Housing, 240V ac, 6A
- RS Stock No.:
- 437-338
- Mfr. Part No.:
- XCSTR853
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$226.83
(exc. GST)
$260.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $226.83 |
*price indicative
- RS Stock No.:
- 437-338
- Mfr. Part No.:
- XCSTR853
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 3 NC | |
| Housing Material | Polyamide | |
| Contact Type | Slow Break | |
| Switching Current | 6A | |
| Series | XCS | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 52mm | |
| Length | 70mm | |
| Depth | 60mm | |
| Standards/Approvals | EN/IEC 60204-1, CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, EN/ISO 12100 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Conduit Entry | 2 Cable Gland x 1/2 in NPT | |
| Operating Force | 0.1Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 3 NC | ||
Housing Material Polyamide | ||
Contact Type Slow Break | ||
Switching Current 6A | ||
Series XCS | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 52mm | ||
Length 70mm | ||
Depth 60mm | ||
Standards/Approvals EN/IEC 60204-1, CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, EN/ISO 12100 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Conduit Entry 2 Cable Gland x 1/2 in NPT | ||
Operating Force 0.1Nm | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0437340
- Mfr. Part No. XCSTR862
- RS Stock No. 0437330
- Mfr. Part No. XCSTR552
- RS Stock No. 0436457
- Mfr. Part No. XCSPA291
- RS Stock No. 8223923
- Mfr. Part No. D5B-5011
Related links
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac












