Telemecanique Sensors Standard format Series Cats Whisker Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing, 240V
- RS Stock No.:
- 437-539
- Mfr. Part No.:
- XCKM506H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$679.23
(exc. GST)
$781.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 09 April 2027
Units | Per unit |
|---|---|
| 1 + | $679.23 |
*price indicative
- RS Stock No.:
- 437-539
- Mfr. Part No.:
- XCKM506H29
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Cats Whisker | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Slow Break | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | Standard format | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 64mm | |
| Depth | 30mm | |
| Width | 64mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-5-1, UL 508, IEC 60947-5-1, EN 60204-1, IEC 60204-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Operating Force | 0.13Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Cats Whisker | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Slow Break | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series Standard format | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 64mm | ||
Depth 30mm | ||
Width 64mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-5-1, UL 508, IEC 60947-5-1, EN 60204-1, IEC 60204-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Operating Force 0.13Nm | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch Zinc Zamak Alloy Housing 3A
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 IP69, Zinc Zamak Alloy
- Telemecanique Sensors XCMD Series Cats Whisker Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP68 IP66
