Telemecanique Sensors Miniature Format Series Roller Lever Limit Switch, IP65, Plastic Housing
- RS Stock No.:
- 437-699
- Mfr. Part No.:
- XCMW146
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,367.75
(exc. GST)
$1,572.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,367.75 |
*price indicative
- RS Stock No.:
- 437-699
- Mfr. Part No.:
- XCMW146
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Series | Miniature Format | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 127mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-5-1 | |
| Width | 30mm | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Series Miniature Format | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 127mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-5-1 | ||
Width 30mm | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch Plastic Housing
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 10A
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Tele Timer Relay
