Telemecanique Sensors Standard format Series Rod Limit Switch, IP65, Plastic Housing
- RS Stock No.:
- 437-701
- Mfr. Part No.:
- XCMW159
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,354.90
(exc. GST)
$1,558.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,354.90 |
*price indicative
- RS Stock No.:
- 437-701
- Mfr. Part No.:
- XCMW159
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rod | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 205mm | |
| Depth | 16mm | |
| Width | 30mm | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Operating Force | 50N | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rod | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 205mm | ||
Depth 16mm | ||
Width 30mm | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-1 | ||
Hazardous Area Certification No | ||
Operating Force 50N | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch Plastic Housing
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 1.5A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP65 240V ac, 3A
