Telemecanique Sensors Special format Series Roller Lever Limit Switch, 1 CO, IP40, Polyester Housing, 240V ac, 1.5A
- RS Stock No.:
- 438-252
- Mfr. Part No.:
- XEP3S2W3B529
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$15.26
(exc. GST)
$17.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.26 |
*price indicative
- RS Stock No.:
- 438-252
- Mfr. Part No.:
- XEP3S2W3B529
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 CO | |
| IP Rating | IP40 | |
| Housing Material | Polyester | |
| Contact Type | Snap Action | |
| Terminal Type | Cable Clip Tags | |
| Switching Current | 1.5A | |
| Series | Special format | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 125°C | |
| Width | 1mm | |
| Standards/Approvals | cURus, EN 60947-5-1, EN 61058, IEC 60947-5-1, UL 1054 | |
| Depth | 28mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000000Cycles | |
| Operating Force | 0.06N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 CO | ||
IP Rating IP40 | ||
Housing Material Polyester | ||
Contact Type Snap Action | ||
Terminal Type Cable Clip Tags | ||
Switching Current 1.5A | ||
Series Special format | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 125°C | ||
Width 1mm | ||
Standards/Approvals cURus, EN 60947-5-1, EN 61058, IEC 60947-5-1, UL 1054 | ||
Depth 28mm | ||
Hazardous Area Certification No | ||
Mechanical Life 50000000Cycles | ||
Operating Force 0.06N | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Lever Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Lever Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors Special format Series Plunger Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Snap Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Plunger Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch Zinc Alloy Housing 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
