Telemecanique Sensors Standard format Series Spring Return Limit Switch, 2 NC, IP67, IP66, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$288.49

(exc. GST)

$331.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.49

*price indicative

RS Stock No.:
438-536
Mfr. Part No.:
XCPR2902G13
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

Contact Configuration

2 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

30mm

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60204-1, EN 60204-1, CSA C22.2 No 14, EN 60947-5-1

Width

31mm

Hazardous Area Certification

No

Operating Force

12N

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy