Telemecanique Sensors Special format Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Zinc Alloy Housing, 240V ac, 3A

Subtotal (1 unit)*

$1,298.79

(exc. GST)

$1,493.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,298.79

*price indicative

RS Stock No.:
438-557
Mfr. Part No.:
XCRA111
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Special format

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Length

2mm

Depth

75mm

Width

85mm

Standards/Approvals

IEC 60947-5-1, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, NF C 79-130

Hazardous Area Certification

NO

Mechanical Life

10000000Cycles

Related links