Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 3 NC, IP67, Zinc Zamak Alloy Housing, 240V ac

Subtotal (1 unit)*

$446.86

(exc. GST)

$513.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$446.86

*price indicative

RS Stock No.:
438-561
Mfr. Part No.:
XCSB802
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

IP Rating

IP67

Contact Configuration

3 NC

Housing Material

Zinc Zamak Alloy

Terminal Type

Cable Clamp

Series

XCS

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, IEC 60204-1, IEC 60947-5-1, ISO 12100, EN 1088/ISO 14119, CSA C22.2 No 14

Width

52mm

Depth

44mm

Length

68mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x M20 x 1.5

Mechanical Life

600000Cycles

COO (Country of Origin):
FR

Related links