Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 1 NO/2 NC, IP67, Zinc Zamak Alloy Housing, 240V ac
- RS Stock No.:
- 438-570
- Mfr. Part No.:
- XCSC712
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$574.59
(exc. GST)
$660.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.59 |
*price indicative
- RS Stock No.:
- 438-570
- Mfr. Part No.:
- XCSC712
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Key Operated Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Slow Break | |
| Terminal Type | Cable Clamp | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 52mm | |
| Standards/Approvals | UL 508, EN/ISO 12100, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14 | |
| Depth | 44mm | |
| Hazardous Area Certification | NO | |
| Operating Force | 20N | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Mechanical Life | 600000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Key Operated Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Slow Break | ||
Terminal Type Cable Clamp | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 52mm | ||
Standards/Approvals UL 508, EN/ISO 12100, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14 | ||
Depth 44mm | ||
Hazardous Area Certification NO | ||
Operating Force 20N | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
Mechanical Life 600000Cycles | ||
Related links
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240 V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP66 Zinc Zamak Alloy Housing
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP66 Zinc Zamak Alloy Housing
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240 V ac, 3 A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240 V ac, 5 A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240 V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240 V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240 V ac,
