Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 4 NC, IP66, IP67, Zinc Zamak Alloy Housing, 240V ac,
- RS Stock No.:
- 439-012
- Mfr. Part No.:
- XCSLF2727333
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$864.40
(exc. GST)
$994.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $864.40 |
*price indicative
- RS Stock No.:
- 439-012
- Mfr. Part No.:
- XCSLF2727333
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Key Operated Switch | |
| Product Type | Limit Switch | |
| Contact Configuration | 4 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Zinc Zamak Alloy | |
| Terminal Type | Spring Terminal | |
| Switching Current | 750mA | |
| Series | XCS | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 44mm | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, EN/ISO 13849-1, EN/IEC 62061, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119 | |
| Length | 205mm | |
| Depth | 51mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Conduit Entry | 3 Cable Gland x 1/2 in NPT | |
| Operating Force | 20N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Key Operated Switch | ||
Product Type Limit Switch | ||
Contact Configuration 4 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Zinc Zamak Alloy | ||
Terminal Type Spring Terminal | ||
Switching Current 750mA | ||
Series XCS | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 44mm | ||
Standards/Approvals CSA C22.2 No 14, UL 508, EN/ISO 13849-1, EN/IEC 62061, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119 | ||
Length 205mm | ||
Depth 51mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Conduit Entry 3 Cable Gland x 1/2 in NPT | ||
Operating Force 20N | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP66 Zinc Zamak Alloy Housing, 240V
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 Zinc Zamak Alloy Housing, 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 Zinc Zamak Alloy Housing, 240V
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
