Telemecanique Sensors XCS Series Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Zinc Zamak Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 438-580
- Mfr. Part No.:
- XCSD3710P20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$249.37
(exc. GST)
$286.78
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | $249.37 |
*price indicative
- RS Stock No.:
- 438-580
- Mfr. Part No.:
- XCSD3710P20
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Slow Break | |
| Terminal Type | Terminal Clamping | |
| Switching Current | 1.5A | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 35mm | |
| Length | 50mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14, UL 508 | |
| Width | 34mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 15N | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Slow Break | ||
Terminal Type Terminal Clamping | ||
Switching Current 1.5A | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 35mm | ||
Length 50mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14, UL 508 | ||
Width 34mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Operating Force 15N | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Plunger Limit Switch IP67 Zinc Zamak Alloy Housing 1.5A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 1.5A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP67 Zinc Zamak Alloy Housing
