Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, IP67, Zinc Housing, 600V ac, 6A
- RS Stock No.:
- 438-697
- Mfr. Part No.:
- 9007C62EM11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$813.21
(exc. GST)
$935.19
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 09 April 2027
Units | Per unit |
|---|---|
| 1 + | $813.21 |
*price indicative
- RS Stock No.:
- 438-697
- Mfr. Part No.:
- 9007C62EM11
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Contact Type | DPDT-DB | |
| Terminal Type | Screw Clamp Terminal | |
| Switching Current | 6A | |
| Series | Heavy Duty | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 848.85mm | |
| Depth | 45.47mm | |
| Standards/Approvals | IEC 60529, CSA C22.2 No 14, IEC 61140, IEC 60068-2-27, UL 508, NEMA type 250, CE, IEC 60068-2-6 | |
| Width | 39.37mm | |
| Hazardous Area Certification | No | |
| Operating Force | 3lb | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
IP Rating IP67 | ||
Housing Material Zinc | ||
Contact Type DPDT-DB | ||
Terminal Type Screw Clamp Terminal | ||
Switching Current 6A | ||
Series Heavy Duty | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 85°C | ||
Length 848.85mm | ||
Depth 45.47mm | ||
Standards/Approvals IEC 60529, CSA C22.2 No 14, IEC 61140, IEC 60068-2-27, UL 508, NEMA type 250, CE, IEC 60068-2-6 | ||
Width 39.37mm | ||
Hazardous Area Certification No | ||
Operating Force 3lb | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 mm | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 6A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 6A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Aluminium Housing 6A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 6A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 1.2A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac
