Telemecanique Sensors Heavy Duty Series Snap Limit Switch, Zinc Alloy Housing, 600V ac, 10A

Subtotal (1 unit)*

$1,478.23

(exc. GST)

$1,699.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,478.23

*price indicative

RS Stock No.:
439-148
Mfr. Part No.:
9007CR65B2S9
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Snap

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

10A

Series

Heavy Duty

Switching AC Voltage

600V ac

Minimum Operating Temperature

-20°F

Maximum Operating Temperature

185°F

Width

69.85mm

Standards/Approvals

CE, UL, CSA

Length

450.64mm

Hazardous Area Certification

Hazardous location

Operating Force

0.5Nm

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy