Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing, 50V

Subtotal (1 unit)*

$358.51

(exc. GST)

$412.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.51

*price indicative

RS Stock No.:
439-353
Mfr. Part No.:
XCKJ161D
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

3A

Series

Standard format

Switching AC Voltage

50V ac

Switching DC Voltage

50V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

4mm

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14, CENELEC EN 50041

Depth

44mm

Length

89mm

Hazardous Area Certification

No

Mechanical Life

30000000Cycles

Operating Force

20N

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy