Telemecanique Sensors XCS Series Rotary Limit Switch, 1 NC/1 NC, IP67, Polyamide Housing, 240V ac, 6A
- RS Stock No.:
- 439-384
- Mfr. Part No.:
- XCSPR761
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$185.56
(exc. GST)
$213.39
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $185.56 |
*price indicative
- RS Stock No.:
- 439-384
- Mfr. Part No.:
- XCSPR761
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NC/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Polyamide | |
| Contact Type | Slow Break | |
| Switching Current | 6A | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 3mm | |
| Length | 38mm | |
| Standards/Approvals | EN/IEC 60204-1, CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/ISO 12100, UL 508 | |
| Depth | 110mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.1Nm | |
| Conduit Entry | 1 Cable Gland x PG 11 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary | ||
Product Type Limit Switch | ||
Contact Configuration 1 NC/1 NC | ||
IP Rating IP67 | ||
Housing Material Polyamide | ||
Contact Type Slow Break | ||
Switching Current 6A | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 3mm | ||
Length 38mm | ||
Standards/Approvals EN/IEC 60204-1, CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/ISO 12100, UL 508 | ||
Depth 110mm | ||
Hazardous Area Certification No | ||
Operating Force 0.1Nm | ||
Conduit Entry 1 Cable Gland x PG 11 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Rotary Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Standard Straight Lever Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 6A
