Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch, SPDT, IP20, Die Cast Zinc Housing, 240V ac

Subtotal (1 unit)*

$358.26

(exc. GST)

$412.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.26

*price indicative

RS Stock No.:
439-632
Mfr. Part No.:
9007MS01S010621
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP20

Contact Configuration

SPDT

Housing Material

Die Cast Zinc

Terminal Type

Pre-Wired

Series

Miniature Potted

Minimum Operating Temperature

-40°F

Switching DC Voltage

28V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

220°F

Width

39.62mm

Depth

15.75mm

Length

245.81mm

Standards/Approvals

CSA UL CE

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

18oz

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy