Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 439-712
- Mfr. Part No.:
- XCKN2545P20
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
$1,212.84
(exc. GST)
$1,394.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 01 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,212.84 | $60.642 |
*price indicative
- RS Stock No.:
- 439-712
- Mfr. Part No.:
- XCKN2545P20
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 42mm | |
| Width | 3mm | |
| Standards/Approvals | EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, CSA C22.2 No 14, UL 508 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 42mm | ||
Width 3mm | ||
Standards/Approvals EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, CSA C22.2 No 14, UL 508 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
