Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, IP65, Zinc Housing, 600V ac, 15A
- RS Stock No.:
- 440-061
- Mfr. Part No.:
- 9007AW46
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$888.42
(exc. GST)
$1,021.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 09 April 2027
Units | Per unit |
|---|---|
| 1 + | $888.42 |
*price indicative
- RS Stock No.:
- 440-061
- Mfr. Part No.:
- 9007AW46
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| IP Rating | IP65 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 15A | |
| Series | Heavy Duty | |
| Minimum Operating Temperature | 0°F | |
| Switching DC Voltage | 600V dc | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | NEMA 2, NEMA 13, NEMA 12, UL 508, NEMA 1, CSA C22.2 No 14, IEC 60529, NEMA 4, ANSI B1.20.1 | |
| Width | 64.26mm | |
| Depth | 36.58mm | |
| Length | 132.08mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Operating Force | 3lb | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
IP Rating IP65 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 15A | ||
Series Heavy Duty | ||
Minimum Operating Temperature 0°F | ||
Switching DC Voltage 600V dc | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals NEMA 2, NEMA 13, NEMA 12, UL 508, NEMA 1, CSA C22.2 No 14, IEC 60529, NEMA 4, ANSI B1.20.1 | ||
Width 64.26mm | ||
Depth 36.58mm | ||
Length 132.08mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
Operating Force 3lb | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch 600V ac, 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing, 600V ac
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing, 600V ac
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP20 600V ac,
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 10A
