Bernstein AG MN78 Series Roller Lever Limit Switch, 1 NC, 1 NO, IP66, IP67, Die Cast Aluminium Housing, 240V ac, 3A
- RS Stock No.:
- 656-301
- Mfr. Part No.:
- 6087000061
- Brand:
- Bernstein AG
N
Subtotal (1 unit)*
$109.08
(exc. GST)
$125.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 8 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.08 |
*price indicative
- RS Stock No.:
- 656-301
- Mfr. Part No.:
- 6087000061
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NC, 1 NO | |
| IP Rating | IP66, IP67 | |
| Housing Material | Die Cast Aluminium | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | MN78 | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 75°C | |
| Width | 42.5mm | |
| Length | 108.3mm | |
| Depth | 44.5mm | |
| Standards/Approvals | VDE | |
| Hazardous Area Certification | No | |
| Operating Force | 21.5Ncm | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NC, 1 NO | ||
IP Rating IP66, IP67 | ||
Housing Material Die Cast Aluminium | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series MN78 | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 75°C | ||
Width 42.5mm | ||
Length 108.3mm | ||
Depth 44.5mm | ||
Standards/Approvals VDE | ||
Hazardous Area Certification No | ||
Operating Force 21.5Ncm | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1 x M20 x 1.5 | ||
Mounting Orientation Any Position | ||
- COO (Country of Origin):
- DE
The Bernstein AG Position Switch is especially suitable for switching low currents. It has a modular design with numerous actuators to choose from and offers the highest switching reliability with Advanced switching insert technology.
Standard switch and standard actuator to DIN EN 50041
Protection class IP66 and IP67 to EN 60529
Enclosure is MADE of aluminium pressure die-casting
Cover is MADE of sheet metal
- RS Stock No. 0656303
- Mfr. Part No. 6087000073
Each
$111.65
- RS Stock No. 0656295
- Mfr. Part No. 6087000026
Each
$97.82
- RS Stock No. 0656296
- Mfr. Part No. 6087000037
Each
$103.45
- RS Stock No. 0656298
- Mfr. Part No. 6087000049
Each
$103.45
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











