RS PRO Switch Switch, 1 NO/1 NC, IP42, IP65, Stainless Steel Housing, 250V, 3A

N

This image is representative of the product range

Subtotal (1 unit)*

$453.24

(exc. GST)

$521.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.24

*price indicative

RS Stock No.:
782-181
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Switch

Product Type

Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP42, IP65

Housing Material

Stainless Steel

Contact Type

Positive Opening Contact

Switching Current

3A

Terminal Type

Screw Terminal

Series

RS PRO

Switching DC Voltage

250V

Switching AC Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

103mm

Width

106mm

Standards/Approvals

EN 60947

Depth

103mm

Hazardous Area Certification

CE

Mechanical Life

10000000Operations

Mounting Orientation

Horizontal

COO (Country of Origin):
IT
The RS PRO rotary limit switch is an essential device designed for the safe control of industrial machinery motion. Its Compact build makes it Ideal for installation in confined spaces, simultaneously ensuring reliable operation across various applications.

Operates effectively in temperatures ranging from -20°C to +60°C

Constructed from high-quality technopolymer for durability and resilience

Offers a maximum rotation speed of 500 rpm for efficient performance

Incorporates positive-opening contacts according to EN 60947-5-1 standards

Supports easy and precise cam adjustments to meet operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy