Honeywell GLE Series Rod Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 6A Max
- RS Stock No.:
- 186-8475
- Mfr. Part No.:
- GLEB01A4J
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$667.97
(exc. GST)
$768.17
(inc. GST)
- RS Stock No.:
- 186-8475
- Mfr. Part No.:
- GLEB01A4J
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Rod | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 6A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 250V | |
| Connection Type | PG13.5 | |
| Series | GLE | |
| Action Type | Snap Action | |
| Length | 60mm | |
| Maximum Operating Temperature | +85°C | |
| Width | 65mm | |
| Depth | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Rod | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 6A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 250V | ||
Connection Type PG13.5 | ||
Series GLE | ||
Action Type Snap Action | ||
Length 60mm | ||
Maximum Operating Temperature +85°C | ||
Width 65mm | ||
Depth 30mm | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- GB


GLEB01A4J Limit Switch
GLEB01A4J is a single pole double throw (SPDT) snap action limit switch.
This model features an adjustable side rotary actuator with a 200 mm aluminium rod. A PG 13.5 conduit ensures that it is suitable for European type cables.
This model features an adjustable side rotary actuator with a 200 mm aluminium rod. A PG 13.5 conduit ensures that it is suitable for European type cables.
Approvals
CSA; UL; CE
Related links
- Honeywell GLE Series Plunger Limit Switch IP67 Die Cast Zinc Housing 6A Max
- Honeywell GLA Series Coil Spring Limit Switch IP67 Die Cast Zinc Housing 6A Max
- Honeywell GLE Series Roller Lever Limit Switch IP66 300V ac, 10A
- Honeywell GLE Series Coil Spring Limit Switch IP66 300V ac, 10A
- Honeywell GLE Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLE Series Adjustable Roller Lever Limit Switch IP67 240V ac, 6A
- Honeywell GLE Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLE Series Adjustable Roller Lever Limit Switch IP67 240V ac, 6A

