- RS Stock No.:
- 510-421
- Mfr. Part No.:
- 74LVC125ABQ,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 510-421
- Mfr. Part No.:
- 74LVC125ABQ,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Buffer, Line Driver |
IC Type | Buffer & Line Driver IC |
Number of Channels per Chip | 4 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | DHVQFN |
Minimum Operating Temperature | -40 °C |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 2.4 ns@ 3.3 V |
Dimensions | 3.1 x 2.6 x 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.2 V |
Propagation Delay Test Condition | 50pF |