- RS Stock No.:
- 100-0178
- Mfr. Part No.:
- ISL3156EIUZ-T7A
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 100-0178
- Mfr. Part No.:
- ISL3156EIUZ-T7A
- Brand:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | MSOP |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 3.05 x 0.95mm |
Height | 0.95mm |
Width | 3.05mm |
Length | 3.05mm |